+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP12-1103.3SAR/XC

Converter: DC/DC; 12W; Uin: 36÷160VDC; Uout: 3.3VDC; Iout: 3.63A; THT


Manufacturer: RECOM

Manufacturer part number:
RP12-1103.3SAR/XC
TME Symbol:
RP12-1103.3SAR/XC

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
12W
Input voltage
36...160V DC
Output voltage
3.3V DC
Output current
3.63A
Mounting
THT
Manufacturer series
RP12-AR
Body dimensions
25.4x25.4x9.9mm
Efficiency
88%
Operating temperature
-40...100°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight16.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP12-1103.3SAR/XC
0 in TME stock
Net price for quantities from 8 pcs - 55.60 USDGross price for quantities from 8 pcs - 55.60 USD
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.