+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP12-2405SAW/SMD

Converter: DC/DC; 12W; Uin: 9÷36VDC; Uout: 5.1VDC; Iout: 2.4A; SMT


Manufacturer: RECOM

Manufacturer part number:
RP12-2405SAW/SMD
TME Symbol:
RP12-2405SAW/SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
12W
Input voltage
9...36V DC
Output voltage
5.1V DC
Output current
2.4A
Mounting
SMT
Manufacturer series
RP12-AW
Body dimensions
32x20.3x11.2mm
Efficiency
87%
Operating temperature
-40...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP12-2405SAW/SMD
0 in TME stock
Net price for quantities from 1 pcs - 65.55 USDGross price for quantities from 1 pcs - 65.55 USD
Net price for quantities from 7 pcs - 61.43 USDGross price for quantities from 7 pcs - 61.43 USD
Net price for quantities from 28 pcs - 53.59 USDGross price for quantities from 28 pcs - 53.59 USD
Net price for quantities from 56 pcs - 51.94 USDGross price for quantities from 56 pcs - 51.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.