+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP12-2412DA

Converter: DC/DC; 12W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: RECOM

Manufacturer part number:
RP12-2412DA
TME Symbol:
RP12-2412DA

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
12W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.5A
Output current 2
0.5A
Case
DIP24
Mounting
THT
Manufacturer series
RP12-A
Body dimensions
31.8x20.3x10.2mm
Efficiency
88%
Operating temperature
-40...72°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight15.62 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP12-2412DA
5 in TME stock
Net price for quantities from 1 pcs - 52.11 USDGross price for quantities from 1 pcs - 52.11 USD
Net price for quantities from 7 pcs - 46.02 USDGross price for quantities from 7 pcs - 46.02 USD
Net price for quantities from 17500 pcs - 42.98 USDGross price for quantities from 17500 pcs - 42.98 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 7 pcs