+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP12-4812SAW

Converter: DC/DC; 12W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 1A; DIP24

Manufacturer: RECOM

Manufacturer part number:
RP12-4812SAW
TME Symbol:
RP12-4812SAW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
12W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
1A
Case
DIP24
Mounting
THT
Manufacturer series
RP12-AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
87%
Operating temperature
-40...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight18 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP12-4812SAW
0 in TME stock
Net price for quantities from 1 pcs - 56.50 USDGross price for quantities from 1 pcs - 56.50 USD
Net price for quantities from 7 pcs - 48.94 USDGross price for quantities from 7 pcs - 48.94 USD
Net price for quantities from 70000 pcs - 45.35 USDGross price for quantities from 70000 pcs - 45.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.