+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP120Q-11005SRW/P

Converter: DC/DC; 120W; Uin: 40÷160VDC; Uout: 5VDC; Iout: 24A; THT


Manufacturer: RECOM

Manufacturer part number:
RP120Q-11005SRW/P
TME Symbol:
RP120Q-11005SRW/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.12kW
Input voltage
40...160V DC
Output voltage
5V DC
Output current
24A
Case
Quarter Brick
Mounting
THT
Manufacturer series
RP120Q-RW
Body dimensions
57.9x36.6x12.7mm
Efficiency
89%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight64 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP120Q-11005SRW/P
0 in TME stock
Net price for quantities from 2 pcs - 218.93 USDGross price for quantities from 2 pcs - 218.93 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.