+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP15-2405SAW/P

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 3A; THT; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RP15-2405SAW/P
TME Symbol:
RP15-2405SAW/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
3A
Mounting
THT
Manufacturer series
RP15-AW
Body dimensions
25.4x25.4x9.9mm
Efficiency
86%
Operating temperature
-40...67°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight15 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP15-2405SAW/P
0 in TME stock
Net price for quantities from 1 pcs - 71.37 USDGross price for quantities from 1 pcs - 71.37 USD
Net price for quantities from 8 pcs - 66.89 USDGross price for quantities from 8 pcs - 66.89 USD
Net price for quantities from 24 pcs - 58.37 USDGross price for quantities from 24 pcs - 58.37 USD
Net price for quantities from 56 pcs - 56.56 USDGross price for quantities from 56 pcs - 56.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.