+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP15-243.3SFW

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 4.5A; THT

Manufacturer: RECOM

Manufacturer part number:
RP15-243.3SFW
TME Symbol:
RP15-243.3SFW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
4.5A
Mounting
THT
Manufacturer series
RP15-FW
Body dimensions
50.8x25.4x10.2mm
Efficiency
86%
Operating temperature
-40...80°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP15-243.3SFW
0 in TME stock
Net price for quantities from 1 pcs - 70.60 USDGross price for quantities from 1 pcs - 70.60 USD
Net price for quantities from 9 pcs - 66.17 USDGross price for quantities from 9 pcs - 66.17 USD
Net price for quantities from 27 pcs - 57.74 USDGross price for quantities from 27 pcs - 57.74 USD
Net price for quantities from 54 pcs - 55.96 USDGross price for quantities from 54 pcs - 55.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.