+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 43...160V DC | |
Output voltage | 12V DC | |
Mounting | THT | |
Manufacturer series | RP20-FR | |
Operating temperature | -40...79°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP | |
Insulation voltage | 2.25kV DC | |
Number of outputs | 1 | |
Dimensions | 2"x1" |