+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP20-1103.3SFR/XC

Converter: DC/DC; 20W; Uin: 43÷160VDC; Uout: 3.3VDC; THT; RP20-FR


Manufacturer: RECOM

Manufacturer part number:
RP20-1103.3SFR/XC
TME Symbol:
RP20-1103.3SFR/XC

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
43...160V DC
Output voltage
3.3V DC
Mounting
THT
Manufacturer series
RP20-FR
Operating temperature
-40...79°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP20-1103.3SFR/XC
0 in TME stock
Net price for quantities from 9 pcs - 89.26 USDGross price for quantities from 9 pcs - 89.26 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.