+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP20-2405SF/N

Converter: DC/DC; 20W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 4A; THT; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RP20-2405SF/N
TME Symbol:
RP20-2405SF/N

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
4A
Mounting
THT
Manufacturer series
RP20-F
Body dimensions
50.8x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP20-2405SF/N
0 in TME stock
Net price for quantities from 9 pcs - 71.33 USDGross price for quantities from 9 pcs - 71.33 USD
Net price for quantities from 27 pcs - 64.63 USDGross price for quantities from 27 pcs - 64.63 USD
Net price for quantities from 54 pcs - 62.23 USDGross price for quantities from 54 pcs - 62.23 USD
Net price for quantities from 108 pcs - 60.32 USDGross price for quantities from 108 pcs - 60.32 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.