+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP20-2412DAW/N

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: RECOM

Manufacturer part number:
RP20-2412DAW/N
TME Symbol:
RP20-2412DAW/N

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.833A
Output current 2
833mA
Mounting
THT
Manufacturer series
RP20-AW
Body dimensions
25.4x25.4x9.9mm
Efficiency
89%
Operating temperature
-40...68°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight15 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP20-2412DAW/N
0 in TME stock
Net price for quantities from 8 pcs - 92.14 USDGross price for quantities from 8 pcs - 92.14 USD
Net price for quantities from 24 pcs - 83.48 USDGross price for quantities from 24 pcs - 83.48 USD
Net price for quantities from 56 pcs - 80.39 USDGross price for quantities from 56 pcs - 80.39 USD
Net price for quantities from 104 pcs - 77.91 USDGross price for quantities from 104 pcs - 77.91 USD
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.