+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP20-4812DFR/P-HC

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: RECOM

Manufacturer part number:
RP20-4812DFR/P-HC
TME Symbol:
RP20-4812DFR/P-HC

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.833A
Output current 2
833mA
Mounting
THT
Manufacturer series
RP20-FR
Body dimensions
56.8x25.4x16.8mm
Efficiency
88%
Operating temperature
-40...79°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
2.25kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight40.89 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP20-4812DFR/P-HC
0 in TME stock
Net price for quantities from 20 pcs - 79.22 USDGross price for quantities from 20 pcs - 79.22 USD
Net price for quantities from 40 pcs - 75.25 USDGross price for quantities from 40 pcs - 75.25 USD
Net price for quantities from 120 pcs - 71.30 USDGross price for quantities from 120 pcs - 71.30 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.