+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP2350-90

Display: TFT; 9"; 800x480; 520BSRAM,8MBPSRAM,16MBFLASH; 500cd/m2


Manufacturer: 4D Systems

Manufacturer part number:
RP2350-90
TME Symbol:
RP2350-90

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical, matrix TN
Screen size
9"
Display resolution
800x480
Memory
520B SRAM 8MB PSRAM 16MB FLASH
Window dimensions (H x W)
198x111.7mm
Operating temperature
-20...65°C
Luminosity
500cd/m2
Microcontroller
RP2350
Manufacturer series
gen4-RP2350
Connection
30pin FFC, microSD, USB C
Related items
GEN4-RP2350-SK, GEN4-RP2350-SK-1
Body dimensions
230.7x126.4x12.2mm
Touchpad
none
Interface
  • GPIO
  • I2C
  • SPI
  • UART
Supply voltage
  • 4...6V
Gross weight331.433 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
RP2350-90
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 147.00 USDGross price for quantities from 1 pcs - 147.00 USD