+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP2350-90CT

Display: TFT; 9"; 800x480; 520BSRAM,8MBPSRAM,16MBFLASH; 475cd/m2


Manufacturer: 4D Systems

Manufacturer part number:
RP2350-90CT
TME Symbol:
RP2350-90CT

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical, matrix TN
Screen size
9"
Display resolution
800x480
Memory
520B SRAM 8MB PSRAM 16MB FLASH
Window dimensions (H x W)
198x111.7mm
Operating temperature
-20...65°C
Luminosity
475cd/m2
Microcontroller
RP2350
Manufacturer series
gen4-RP2350
Connection
30pin FFC, microSD, USB C
Related items
GEN4-RP2350-SK, GEN4-RP2350-SK-1
Body dimensions
230.7x126.4x14.3mm
Touchpad
capacitive
Interface
  • GPIO
  • I2C
  • SPI
  • UART
Supply voltage
  • 4...6V
Gross weight417 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
RP2350-90CT
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 179.00 USDGross price for quantities from 1 pcs - 179.00 USD