+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP240H-11015SRW/N

Converter: DC/DC; 240W; Uin: 43÷160VDC; Uout: 15VDC; Iout: 16A; THT


Manufacturer: RECOM

Manufacturer part number:
RP240H-11015SRW/N
TME Symbol:
RP240H-11015SRW/N

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
240W
Input voltage
43...160V DC
Output voltage
15V DC
Output current
16A
Case
Half Brick
Mounting
THT
Manufacturer series
RP240H-RW
Body dimensions
61x57.9x12.7mm
Efficiency
90%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight105 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP240H-11015SRW/N
0 in TME stock
Net price for quantities from 2 pcs - 266.87 USDGross price for quantities from 2 pcs - 266.87 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.