+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP2C-D

Connector: Jack 6,3mm; plug; mono; ways: 2; straight; nickel plated

Manufacturer: REAN

Manufacturer part number:
RP2C-D
TME Symbol:
RP2C-D

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
plug
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Contact plating
nickel plated
Manufacturer series
Finger groove
Max. cable diameter
7mm
Body colour
silver
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
See other products from this series.:
*
RP2C-D
0 in TME stock
Net price for quantities from 100 pcs - 1.91 USDGross price for quantities from 100 pcs - 1.91 USD
No. of pieces (Multiplicity: 100)