+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: REAN
Manufacturer | REAN | |
Type of connector | Jack 6,3mm | |
Connector | plug | |
Connector variant | mono | |
Number of ways | 2 | |
Spatial orientation | angled 90° | |
Contact plating | nickel plated | |
Manufacturer series | Pancake | |
Max. cable diameter | 7mm | |
Body colour | silver |