+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP30-2405DF

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; THT


Manufacturer: RECOM

Manufacturer part number:
RP30-2405DF
TME Symbol:
RP30-2405DF

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
3A
Output current 2
3A
Mounting
THT
Manufacturer series
RP30-F
Body dimensions
50.8x25.4x10.2mm
Efficiency
90%
Operating temperature
-40...74°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight30.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP30-2405DF
0 in TME stock
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.
Net price for quantities from 9 pcs - 87.70 USDGross price for quantities from 9 pcs - 87.70 USD
Net price for quantities from 27 pcs - 79.46 USDGross price for quantities from 27 pcs - 79.46 USD
Net price for quantities from 54 pcs - 76.52 USDGross price for quantities from 54 pcs - 76.52 USD
Net price for quantities from 108 pcs - 74.16 USDGross price for quantities from 108 pcs - 74.16 USD