+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP30-2405SE-HC

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 6A; THT; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RP30-2405SE-HC
TME Symbol:
RP30-2405SE-HC

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
6A
Mounting
THT
Manufacturer series
RP30-E
Body dimensions
56.8x40.6x17mm
Efficiency
88%
Operating temperature
-40...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1.6"
Dimensions
Gross weight65.78 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP30-2405SE-HC
0 in TME stock
Net price for quantities from 15 pcs - 81.34 USDGross price for quantities from 15 pcs - 81.34 USD
Net price for quantities from 30 pcs - 78.43 USDGross price for quantities from 30 pcs - 78.43 USD
Net price for quantities from 60 pcs - 75.53 USDGross price for quantities from 60 pcs - 75.53 USD
Net price for quantities from 105 pcs - 73.20 USDGross price for quantities from 105 pcs - 73.20 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.