+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP30-2412DE

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: RECOM

Manufacturer part number:
RP30-2412DE
TME Symbol:
RP30-2412DE

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
1.25A
Output current 2
1.25A
Mounting
THT
Manufacturer series
RP30-E
Body dimensions
50.8x40.6x10.2mm
Efficiency
88%
Operating temperature
-40...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1.6"
Dimensions
Gross weight48 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP30-2412DE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 89.87 USDGross price for quantities from 1 pcs - 89.87 USD
Net price for quantities from 5 pcs - 84.23 USDGross price for quantities from 5 pcs - 84.23 USD
Net price for quantities from 10 pcs - 79.14 USDGross price for quantities from 10 pcs - 79.14 USD
Net price for quantities from 25 pcs - 73.49 USDGross price for quantities from 25 pcs - 73.49 USD