+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 30W | |
Input voltage | 10...40V DC | |
Output voltage | 12V DC | |
Output current | 2.5A | |
Mounting | THT | |
Manufacturer series | RP30-EW | |
Body dimensions | 50.8x40.6x10.2mm | |
Efficiency | 87% | |
Operating temperature | -40...70°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 1 | |
Dimensions | 2"x1.6" |