+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP30-2415DEW

Converter: DC/DC; 30W; Uin: 10÷40VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: RECOM

Manufacturer part number:
RP30-2415DEW
TME Symbol:
RP30-2415DEW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
10...40V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
1A
Output current 2
1A
Mounting
THT
Manufacturer series
RP30-EW
Body dimensions
50.8x40.6x10.2mm
Efficiency
85%
Operating temperature
-40...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1.6"
Dimensions
Gross weight48 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP30-2415DEW
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 96.72 USDGross price for quantities from 1 pcs - 96.72 USD
Net price for quantities from 5 pcs - 82.38 USDGross price for quantities from 5 pcs - 82.38 USD
Net price for quantities from 5000 pcs - 79.88 USDGross price for quantities from 5000 pcs - 79.88 USD