+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
AC contacts rating @R | 1.5A / 250V AC | |
Actuator colour | green | |
Backlight colour | green | |
Leads | for soldering | |
Manufacturer series | RP3508 | |
Max. contact resistance: | 50mΩ | |
Switching method | OFF-(ON) | |
Mounting | on panel | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 18x18x20mm | |
Electrical life | 6000 cycles | |
Mounting hole dimensions | Ø16mm | |
Button shape | round | |
Operating temperature | 0...65°C |