+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 1.5A / 250V AC | |
Switching method | OFF-ON | |
Illumination | LED | |
Backlight colour | green | |
Leads | for soldering | |
Electrical life | 6000 cycles | |
Max. contact resistance: | 50mΩ | |
Mechanical durability | 20000 cycles | |
Button shape | prominent | |
Mounting hole dimensions | Ø16mm | |
Body colour | black | |
Actuator colour | green | |
Mounting | on panel | |
Ring shape | rounded;square | |
Operating temperature | 0...65°C |