+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 40W | |
Input voltage | 43...160V DC | |
Output voltage | 12V DC | |
Output current | 3.333A | |
Mounting | THT | |
Manufacturer series | RP40-FR | |
Body dimensions | 50.8x25.4x10.2mm | |
Efficiency | 90% | |
Operating temperature | -40...60°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Dimensions | 2"x1" |