+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP40-11024SFR/N

Converter: DC/DC; 40W; Uin: 43÷160VDC; Uout: 24VDC; Iout: 1666mA; THT


Manufacturer: RECOM

Manufacturer part number:
RP40-11024SFR/N
TME Symbol:
RP40-11024SFR/N

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
40W
Input voltage
43...160V DC
Output voltage
24V DC
Output current
1.666A
Mounting
THT
Manufacturer series
RP40-FR
Body dimensions
50.8x25.4x10.2mm
Efficiency
90%
Operating temperature
-40...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight32 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP40-11024SFR/N
0 in TME stock
Net price for quantities from 9 pcs - 110.70 USDGross price for quantities from 9 pcs - 110.70 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.