+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP40-240515TG

Converter: DC/DC; 40W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: 15VDC; THT


Manufacturer: RECOM

Manufacturer part number:
RP40-240515TG
TME Symbol:
RP40-240515TG

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
40W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
15V DC
Output voltage 3
-15V DC
Output current
6A
Output current 2
0.3A
Output current 3
0.3A
Mounting
THT
Manufacturer series
RP40-G
Body dimensions
50.8x50.8x10.2mm
Efficiency
87%
Operating temperature
-40...66°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
3
Dimensions
2"x2"
Dimensions
Gross weight60 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP40-240515TG
0 in TME stock
Net price for quantities from 1 pcs - 111.91 USDGross price for quantities from 1 pcs - 111.91 USD
Net price for quantities from 8 pcs - 104.87 USDGross price for quantities from 8 pcs - 104.87 USD
Net price for quantities from 28 pcs - 91.50 USDGross price for quantities from 28 pcs - 91.50 USD
Net price for quantities from 52 pcs - 88.68 USDGross price for quantities from 52 pcs - 88.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.