+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
AC contacts rating @R | 0.125A / 125V AC | |
DC contacts rating @R | 0.1A / 50V DC | |
Switching method | OFF-(ON) | |
IP rating | IP67 | |
Backlight colour | red | |
Leads | for soldering | |
Electrical life | 500000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 3.43N | |
Mounting hole dimensions | Ø13.6mm | |
Actuator colour | red | |
Min. insulation resistance | 1GΩ | |
Mounting | on panel | |
Body dimensions | Ø17.5x16.7mm | |
Button shape | round | |
Manufacturer series | RP8100 | |
Operating temperature | -30...85°C |