+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 0.1A / 50V DC | |
Switching method | OFF-(ON) | |
IP rating | IP67 | |
Leads | connectors | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 200mΩ | |
Operating Force | 6.18N | |
Mechanical durability | 100000 cycles | |
Button shape | flat | |
Mounting hole dimensions | Ø16mm | |
Body colour | black | |
Contact material | silver | |
Contact plating | gold-plated | |
Mounting | on panel | |
Button material | stainless steel | |
Ring shape | rounded;square | |
Leads dimensions | 4.75x0.5mm | |
Operating temperature | -30...85°C |