+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 0.1kW | |
Input voltage | 18...75V DC | |
Output voltage | 12V DC | |
Output current | 9A | |
Mounting | THT | |
Manufacturer series | RPA100E-W | |
Body dimensions | 58.8x22.8x11mm | |
Efficiency | 92% | |
Operating temperature | -40...50°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP | |
Number of outputs | 1 |