+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPA150E-4812SEW/P

Converter: DC/DC; 150W; Uin: 9÷60VDC; Uout: 12VDC; Iout: 13A; THT


Manufacturer: RECOM

Manufacturer part number:
RPA150E-4812SEW/P
TME Symbol:
RPA150E-4812SEW/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.15kW
Input voltage
9...60V DC
Output voltage
12V DC
Output current
13A
Case
Eight Brick
Mounting
THT
Manufacturer series
RPA150E-EW
Body dimensions
221x128x33mm
Efficiency
91%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight48.8 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPA150E-4812SEW/P
6 in TME stock
Net price for quantities from 1 pcs - 172.89 USDGross price for quantities from 1 pcs - 172.89 USD
Net price for quantities from 6 pcs - 162.48 USDGross price for quantities from 6 pcs - 162.48 USD
Net price for quantities from 24 pcs - 149.97 USDGross price for quantities from 24 pcs - 149.97 USD
Net price for quantities from 102 pcs - 133.31 USDGross price for quantities from 102 pcs - 133.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs