+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPA150E-4848SEW/P

Converter: DC/DC; 150W; Uin: 9÷60VDC; Uout: 48VDC; Iout: 3A; THT

Manufacturer: RECOM

Manufacturer part number:
RPA150E-4848SEW/P
TME Symbol:
RPA150E-4848SEW/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.15kW
Input voltage
9...60V DC
Output voltage
48V DC
Output current
3A
Case
Eight Brick
Mounting
THT
Manufacturer series
RPA150E-EW
Body dimensions
221x128x33mm
Efficiency
91%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight49.2 g
Certificates
See other products in this category: DC/DC Converters RECOM
*
RPA150E-4848SEW/P
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 6 pcs