+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 36...160V | |
Output voltage | 5V DC | |
Output voltage 2 | -5V DC | |
Output current | 2A | |
Output current 2 | 2A | |
Manufacturer series | RPA20-FR | |
Body dimensions | 40.6x25.4x10.2mm | |
Efficiency | 86% | |
Operating temperature | -40...105°C | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Converter features | negative logic for remote ON/OFF control | |
Number of outputs | 2 |