+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPA20-11012SFR

Converter: DC/DC; 20W; Uin: 36÷160V; Uout: 12VDC; Iout: 1.67A; THT


Manufacturer: RECOM

Manufacturer part number:
RPA20-11012SFR
TME Symbol:
RPA20-11012SFR

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
36...160V
Output voltage
12V DC
Output current
1.67A
Mounting
THT
Manufacturer series
RPA20-FR
Body dimensions
40.6x25.4x10.2mm
Efficiency
88.5%
Operating temperature
-40...105°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Number of outputs
1
Dimensions
Gross weight21.97 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPA20-11012SFR
10 in TME stock
Net price for quantities from 1 pcs - 67.01 USDGross price for quantities from 1 pcs - 67.01 USD
Net price for quantities from 10 pcs - 58.84 USDGross price for quantities from 10 pcs - 58.84 USD
Net price for quantities from 100 pcs - 52.72 USDGross price for quantities from 100 pcs - 52.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs