+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPA20-11024SFR

Converter: DC/DC; 20W; Uin: 36÷160V; Uout: 24VDC; Iout: 833mA; THT


Manufacturer: RECOM

Manufacturer part number:
RPA20-11024SFR
TME Symbol:
RPA20-11024SFR

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
36...160V
Output voltage
24V DC
Output current
0.833A
Mounting
THT
Manufacturer series
RPA20-FR
Body dimensions
40.6x25.4x10.2mm
Efficiency
88.5%
Operating temperature
-40...105°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Number of outputs
1
Dimensions
Gross weight22.55 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPA20-11024SFR
10 in TME stock
Net price for quantities from 1 pcs - 67.21 USDGross price for quantities from 1 pcs - 67.21 USD
Net price for quantities from 10 pcs - 59.00 USDGross price for quantities from 10 pcs - 59.00 USD
Net price for quantities from 100 pcs - 52.87 USDGross price for quantities from 100 pcs - 52.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs