+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPA30-2405SAW

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 6A; THT; OUT: 1

Manufacturer: RECOM

Manufacturer part number:
RPA30-2405SAW
TME Symbol:
RPA30-2405SAW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
6A
Mounting
THT
Manufacturer series
RPA30-AW
Body dimensions
25.4x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...105°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters RECOM
*
RPA30-2405SAW
Product withdrawn from the offer
Use the specification table below to search for similar products