+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPA40-11012SFR

Converter: DC/DC; 40W; Uin: 36÷160VDC; Uout: 12VDC; Iout: 3333mA; THT


Manufacturer: RECOM

Manufacturer part number:
RPA40-11012SFR
TME Symbol:
RPA40-11012SFR

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
40W
Input voltage
36...160V DC
Output voltage
12V DC
Output current
3.333A
Mounting
THT
Manufacturer series
RPA40-FR
Body dimensions
56.4x36.83x15mm
Efficiency
89%
Operating temperature
-40...105°C
Protection
anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight29.47 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPA40-11012SFR
0 in TME stock
Net price for quantities from 1 pcs - 113.71 USDGross price for quantities from 1 pcs - 113.71 USD
Net price for quantities from 9 pcs - 99.49 USDGross price for quantities from 9 pcs - 99.49 USD
Net price for quantities from 99 pcs - 92.39 USDGross price for quantities from 99 pcs - 92.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 9 pcs