+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RELPOL
Alternative designations: 864387
Manufacturer | RELPOL | |
Type of relay | installation | |
Relay variant | bistable, impulse | |
Contacts configuration | SPST-NO | |
Switched current | 16A | |
Switched voltage | max. 300V AC, max. 300V DC | |
Body dimensions | 90x17.5x64.6mm | |
Mounting | for DIN rail mounting | |
Manufacturer series | RPB | |
Operating temperature | -20...55°C | |
Control voltage | 24V AC, 24V DC | |
Indication | LED |