+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPC-1WU-UNI

Automation module: timer; 1s÷10days; SPDT; 250VAC/16A,24VDC/16A

Manufacturer: RELPOL

Manufacturer part number:
RPC-1WU-UNI

Alternative designations: 863194

TME Symbol:
RPC-1WU-UNI

Specification

Manufacturer
RELPOL
Type of automation module
timer
Counting range
1s...10days
Kind of output
SPDT
Output 1 electrical parameters
24V DC / 16A, 250V AC / 16A
Manufacturer series
RPC
Number of operation modes
1
Counter operation modes
ON for the set interval
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
Body dimensions
90x17.5x64.6mm
Number of pins
5
IP rating
IP20
OEM number
863194
Indication
LED
Contact material
AgSnO2
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight73.1 g
Certificates
EAN code5900005230608

WATCH VIDEO

See other products in this category: Analogue Timers RELPOL,
See other products from this series.:
*
RPC-1WU-UNI
5 in TME stock
Net price for quantities from 1 pcs - 37.75 USDGross price for quantities from 1 pcs - 37.75 USD
Net price for quantities from 5 pcs - 35.31 USDGross price for quantities from 5 pcs - 35.31 USD
Net price for quantities from 10 pcs - 32.88 USDGross price for quantities from 10 pcs - 32.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.