+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPD-65D

Power supply: switching; open; 60W; 127÷370VDC; 90÷264VAC; OUT: 2


Manufacturer: MEAN WELL

Manufacturer part number:
RPD-65D
TME Symbol:
RPD-65D

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
2
Output voltage
24V DC
Output current
2.25 (0...2.9)A
Output voltage 2
5V DC
Output current 2
1.2 (0...1.5)A
Operating temperature
-20...60°C
Efficiency
81%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
127x76x29mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
RPD-65
Supply voltage
  • 90...264V AC
  • 127...370V DC
Caution!
  • multi output power supply - for operating properly, each channel must be loaded within specified range
Dimensions
Gross weight219.9 g
Certificates
EAN code4711287426143

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
RPD-65D
6 in TME stock
Net price for quantities from 1 pcs - 23.40 USDGross price for quantities from 1 pcs - 23.40 USD
Net price for quantities from 5 pcs - 22.30 USDGross price for quantities from 5 pcs - 22.30 USD
Net price for quantities from 10 pcs - 21.31 USDGross price for quantities from 10 pcs - 21.31 USD
Net price for quantities from 20 pcs - 20.71 USDGross price for quantities from 20 pcs - 20.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 7 pcs