+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RELPOL
Alternative designations: 2612917
Manufacturer | RELPOL | |
Type of protection | surge arrester | |
Kind of surge arrester | Type 3 | |
Number of poles | 2 | |
Rated impulse current In (8/20)µs | 10kA | |
Max. operating voltage | 350V AC, 350V DC | |
Mounting | for DIN rail mounting | |
Operating temperature | -40...80°C | |
IP rating | IP20 | |
Protection level at rated imp. current | 0.9kV |