+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112-35060

Cable tie; L: 350mm; W: 9mm; black; polyamide; 445N; Ømax: 92mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
112-35060
TME Symbol:
RPE350-PA66HSW-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.35m
Tie width
9mm
Colour
black
Tie material
polyamide
Tie strength
445N
Loop diameter max
92mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
RPE350
Gross weight6.2 g
Certificates
EAN code5022660315770
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
112-35060
0 in TME stock
Net price for quantities from 2000 pcs - 0.71 USDGross price for quantities from 2000 pcs - 0.71 USD
Net price for quantities from 10000 pcs - 0.65 USDGross price for quantities from 10000 pcs - 0.65 USD
Net price for quantities from 30000 pcs - 0.57 USDGross price for quantities from 30000 pcs - 0.57 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.