+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPF0605331M006B

Capacitor: polymer; H: 5mm; 330uF; 6.3VDC; 2800mA; THT; ESR: 27mΩ; RPF


Manufacturer: KYOCERA AVX

Manufacturer part number:
RPF0605331M006B
TME Symbol:
RPF0605331M006B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
5mm
Capacitance
330µF
Operating voltage
6.3V DC
Operating current
2.8A
Mounting
THT
ESR value
27mΩ
Manufacturer series
RPF
Tolerance
±20%
Body dimensions
Ø6.3x5mm
Operating temperature
-55...105°C
Diameter
6.3mm
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
RPF0605331M006B
0 in TME stock
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.