+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of capacitor | polymer | |
Height | 8mm | |
Capacitance | 4.7µF | |
Operating voltage | 100V DC | |
Operating current | 1.2A | |
Mounting | THT | |
ESR value | 132mΩ | |
Manufacturer series | RPF | |
Tolerance | ±20% | |
Body dimensions | Ø6.3x8mm | |
Operating temperature | -55...105°C | |
Diameter | 6.3mm |