+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPF0610102M006B

Capacitor: polymer; H: 10mm; 1000uF; 6.3VDC; 4600mA; THT; ESR: 11mΩ

Manufacturer: KYOCERA AVX

Manufacturer part number:
RPF0610102M006B
TME Symbol:
RPF0610102M006B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
10mm
Capacitance
1mF
Operating voltage
6.3V DC
Operating current
4.6A
Mounting
THT
ESR value
11mΩ
Manufacturer series
RPF
Tolerance
±20%
Body dimensions
Ø6.3x10mm
Operating temperature
-55...105°C
Diameter
6.3mm
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX
*
RPF0610102M006B
Product withdrawn from the offer
Use the specification table below to search for similar products