+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPF0809181M025K

Capacitor: polymer; H: 9mm; 180uF; 25VDC; 2200mA; THT; ESR: 33mΩ; RPF


Manufacturer: KYOCERA AVX

Manufacturer part number:
RPF0809181M025K
TME Symbol:
RPF0809181M025K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
9mm
Capacitance
180µF
Operating voltage
25V DC
Operating current
2.2A
Mounting
THT
ESR value
33mΩ
Manufacturer series
RPF
Tolerance
±20%
Body dimensions
Ø8x9mm
Operating temperature
-55...105°C
Diameter
8mm
Gross weight0.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
RPF0809181M025K
0 in TME stock
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 9500 pcs - 0.29 USDGross price for quantities from 9500 pcs - 0.29 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.