+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPF0811150M100B

Capacitor: polymer; H: 11mm; 15uF; 100VDC; 1300mA; THT; ESR: 55mΩ; RPF


Manufacturer: KYOCERA AVX

Manufacturer part number:
RPF0811150M100B
TME Symbol:
RPF0811150M100B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
11mm
Capacitance
15µF
Operating voltage
100V DC
Operating current
1.3A
Mounting
THT
ESR value
55mΩ
Manufacturer series
RPF
Tolerance
±20%
Body dimensions
Ø8x11mm
Operating temperature
-55...105°C
Diameter
8mm
Gross weight0.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
RPF0811150M100B
0 in TME stock
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.