+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of capacitor | polymer | |
Height | 12mm | |
Capacitance | 1.5mF | |
Operating voltage | 6.3V DC | |
Operating current | 4.9A | |
Mounting | THT | |
ESR value | 11mΩ | |
Manufacturer series | RPF | |
Tolerance | ±20% | |
Body dimensions | Ø10x12mm | |
Operating temperature | -55...105°C | |
Diameter | 10mm |