+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPF1012470M080B

Capacitor: polymer; H: 12mm; 47uF; 80VDC; 1600mA; THT; ESR: 38mΩ; RPF


Manufacturer: KYOCERA AVX

Manufacturer part number:
RPF1012470M080B
TME Symbol:
RPF1012470M080B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
12mm
Capacitance
47µF
Operating voltage
80V DC
Operating current
1.6A
Mounting
THT
ESR value
38mΩ
Manufacturer series
RPF
Tolerance
±20%
Body dimensions
Ø10x12mm
Operating temperature
-55...105°C
Diameter
10mm
Gross weight1.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
RPF1012470M080B
0 in TME stock
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.