+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPF1014332M006B

Capacitor: polymer; H: 14mm; 3300uF; 6.3VDC; 5300mA; THT; ESR: 11mΩ


Manufacturer: KYOCERA AVX

Manufacturer part number:
RPF1014332M006B
TME Symbol:
RPF1014332M006B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
14mm
Capacitance
3.3mF
Operating voltage
6.3V DC
Operating current
5.3A
Mounting
THT
ESR value
11mΩ
Manufacturer series
RPF
Tolerance
±20%
Body dimensions
Ø10x14mm
Operating temperature
-55...105°C
Diameter
10mm
Gross weight1.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
RPF1014332M006B
0 in TME stock
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.